
BZX84-A18,215 | |
|---|---|
DigiKey Part Number | 1727-1665-2-ND - Tape & Reel (TR) 1727-1665-1-ND - Cut Tape (CT) 1727-1665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A18,215 |
Description | DIODE ZENER 18V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,74930 Kč | 574,93 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 3,90353 Kč | 3 903,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,33049 Kč | 9 991,47 Kč |
| 6 000 | 3,04170 Kč | 18 250,20 Kč |
| 9 000 | 2,89455 Kč | 26 050,95 Kč |
| 15 000 | 2,72914 Kč | 40 937,10 Kč |
| 21 000 | 2,63119 Kč | 55 254,99 Kč |
| 30 000 | 2,53598 Kč | 76 079,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










