Diode 50 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1AHE3_A/H

DigiKey Part Number
ES1AHE3_A/HGITR-ND - Tape & Reel (TR)
ES1AHE3_A/HGICT-ND - Cut Tape (CT)
ES1AHE3_A/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1AHE3_A/H
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 187
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,40500 Kč84,05 Kč
1005,36190 Kč536,19 Kč
5004,05180 Kč2 025,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,32228 Kč5 980,10 Kč
3 6003,01408 Kč10 850,69 Kč
5 4002,85701 Kč15 427,85 Kč
9 0002,68044 Kč24 123,96 Kč
12 6002,57584 Kč32 455,58 Kč
18 0002,47417 Kč44 535,06 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč