



JXD1-0025NL | |
|---|---|
DigiKey Part Number | 553-JXD1-0025NL-ND |
Manufacturer | |
Manufacturer Product Number | JXD1-0025NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD1-0025NL Models |
Category | Height Above Board 0.543" (13.80mm) |
Manufacturer Pulse Electronics | LED Color Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,23000 Kč | 194,23 Kč |
| 10 | 165,00200 Kč | 1 650,02 Kč |
| 25 | 154,65440 Kč | 3 866,36 Kč |
| 50 | 147,26740 Kč | 7 363,37 Kč |
| 100 | 140,23930 Kč | 14 023,93 Kč |
| 250 | 131,46260 Kč | 32 865,65 Kč |
| 500 | 125,19260 Kč | 62 596,30 Kč |
| 1 000 | 119,22349 Kč | 119 223,49 Kč |
| Unit Price without VAT: | 194,23000 Kč |
|---|---|
| Unit Price with VAT: | 235,01830 Kč |











