Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA281B3QDBVRQ1

DigiKey Part Number
296-INA281B3QDBVRQ1TR-ND - Tape & Reel (TR)
296-INA281B3QDBVRQ1CT-ND - Cut Tape (CT)
296-INA281B3QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA281B3QDBVRQ1
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.5mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
20 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
2.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.3 MHz
Package / Case
SC-74A, SOT-753
Current - Input Bias
20 µA
Supplier Device Package
SOT-23-5
Voltage - Input Offset
100 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1044,39000 Kč443,90 Kč
2540,61000 Kč1 015,25 Kč
10036,45880 Kč3 645,88 Kč
25034,47788 Kč8 619,47 Kč
50033,76562 Kč16 882,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,08600 Kč93 258,00 Kč
6 00030,49193 Kč182 951,58 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč