



LTM8073IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8073IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8073IY#PBF |
Description | DC DC CONVERTER 0.8-15V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 15V 3A 3.4V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8073IY#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 48-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) |
Voltage - Input (Min) 3.4V | Supplier Device Package 48-BGA (9x6.25) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,09000 Kč | 692,09 Kč |
| 10 | 560,56300 Kč | 5 605,63 Kč |
| 25 | 527,71320 Kč | 13 192,83 Kč |
| 100 | 491,61150 Kč | 49 161,15 Kč |
| 260 | 473,76092 Kč | 123 177,84 Kč |
| Unit Price without VAT: | 692,09000 Kč |
|---|---|
| Unit Price with VAT: | 837,42890 Kč |












