Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV809EA22DBZR

DigiKey Part Number
296-TLV809EA22DBZRTR-ND - Tape & Reel (TR)
296-TLV809EA22DBZRCT-ND - Cut Tape (CT)
296-TLV809EA22DBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV809EA22DBZR
Description
LOW-POWER VOLTAGE SUPERVISOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
130ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
2.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
104,44200 Kč44,42 Kč
253,94600 Kč98,65 Kč
1003,39110 Kč339,11 Kč
2503,12748 Kč781,87 Kč
5002,96816 Kč1 484,08 Kč
1 0002,83718 Kč2 837,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,67527 Kč8 025,81 Kč
6 0002,59599 Kč15 575,94 Kč
9 0002,55630 Kč23 006,70 Kč
15 0002,51234 Kč37 685,10 Kč
21 0002,48663 Kč52 219,23 Kč
30 0002,46189 Kč73 856,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč