
L86-M33 | |
|---|---|
DigiKey Part Number | 2958-L86-M33TR-ND - Tape & Reel (TR) 2958-L86-M33CT-ND - Cut Tape (CT) 2958-L86-M33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L86-M33 |
Description | RF TXRX MOD NAV CER PATCH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Navigation Galileo, GLONASS, GPS, GNSS Transceiver Module 1.575GHz, 1.601GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L86-M33 Models |
Category | Sensitivity -167dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Ceramic Patch |
Part Status Active | Utilized IC / Part MT3333 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.3V |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 1.575GHz, 1.601GHz | Package / Case 12-SMD Module |
Data Rate 115.2kbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 10 | 240,95200 Kč | 2 409,52 Kč |
| 25 | 228,38280 Kč | 5 709,57 Kč |
| 100 | 211,12440 Kč | 21 112,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 200,79632 Kč | 50 199,08 Kč |
| 500 | 193,50748 Kč | 96 753,74 Kč |
| 750 | 189,44284 Kč | 142 082,13 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |










