
LC86GPAMD | |
|---|---|
DigiKey Part Number | 2958-LC86GPAMDTR-ND - Tape & Reel (TR) 2958-LC86GPAMDCT-ND - Cut Tape (CT) 2958-LC86GPAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC86GPAMD |
Description | SINGLE BAND, 4 GNSS, GPS/GALILEO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Utilized IC / Part AG3352QN/A |
Series | Base Product Number |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 203,34500 Kč | 2 033,45 Kč |
| 25 | 192,66080 Kč | 4 816,52 Kč |
| 100 | 177,99370 Kč | 17 799,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 169,20944 Kč | 42 302,36 Kč |
| 500 | 163,01042 Kč | 81 505,21 Kč |
| 750 | 159,55372 Kč | 119 665,29 Kč |
| 1 250 | 155,36790 Kč | 194 209,88 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |











