
M482ZIDAE | |
|---|---|
DigiKey Part Number | 816-M482ZIDAE-ND |
Manufacturer | |
Manufacturer Product Number | M482ZIDAE |
Description | IC MCU 32BIT 512KB FLASH 33QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F NuMicro® M480 Microcontroller IC 32-Bit 192MHz 512KB (512K x 8) FLASH 33-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | M482ZIDAE Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 192MHz | Supplier Device Package 33-QFN (5x5) |
Connectivity I2C, LINbus, SmartCard, SPI, USB | Package / Case 32-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, LVR, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 85,65100 Kč | 856,51 Kč |
| 25 | 79,51520 Kč | 1 987,88 Kč |
| 100 | 71,65360 Kč | 7 165,36 Kč |
| 490 | 64,91510 Kč | 31 808,40 Kč |
| 980 | 62,67496 Kč | 61 421,46 Kč |
| 1 470 | 61,53771 Kč | 90 460,43 Kč |
| 2 940 | 59,85744 Kč | 175 980,87 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |







