
USB-A1SSW6 | |
|---|---|
DigiKey Part Number | ED2991-ND |
Manufacturer | |
Manufacturer Product Number | USB-A1SSW6 |
Description | CONN RCPT TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB-A1SSW6 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer On Shore Technology Inc. | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Insulation Color White |
Termination Solder | Base Product Number |
Features Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,28500 Kč | 132,85 Kč |
| 25 | 12,45480 Kč | 311,37 Kč |
| 50 | 11,86260 Kč | 593,13 Kč |
| 100 | 11,29530 Kč | 1 129,53 Kč |
| 300 | 10,45140 Kč | 3 135,42 Kč |
| 500 | 10,08114 Kč | 5 040,57 Kč |
| 1 000 | 9,59979 Kč | 9 599,79 Kč |
| 2 500 | 8,99856 Kč | 22 496,40 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |











