
690D109-639-022 | |
|---|---|
DigiKey Part Number | 151-690D109-639-022-ND |
Manufacturer | |
Manufacturer Product Number | 690D109-639-022 |
Description | 690 SERIES USB 3.0 TYPE-A CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690D109-639-022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,01700 Kč | 340,17 Kč |
| 25 | 31,87480 Kč | 796,87 Kč |
| 50 | 30,35480 Kč | 1 517,74 Kč |
| 100 | 28,90370 Kč | 2 890,37 Kč |
| 250 | 27,09244 Kč | 6 773,11 Kč |
| 500 | 25,79898 Kč | 12 899,49 Kč |
| 1 000 | 24,56787 Kč | 24 567,87 Kč |
| 2 500 | 23,03044 Kč | 57 576,10 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |









