




0430451028 | |
|---|---|
DigiKey Part Number | WM10696-ND |
Manufacturer | |
Manufacturer Product Number | 0430451028 |
Description | CONN HEADER VERT 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451028 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,34800 Kč | 603,48 Kč |
| 25 | 56,56040 Kč | 1 414,01 Kč |
| 50 | 53,85980 Kč | 2 692,99 Kč |
| 100 | 51,28760 Kč | 5 128,76 Kč |
| 250 | 48,07536 Kč | 12 018,84 Kč |
| 500 | 45,78110 Kč | 22 890,55 Kč |
| 1 224 | 42,98002 Kč | 52 607,54 Kč |
| 3 672 | 39,77743 Kč | 146 062,72 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |












