
690D109-639-212 | |
|---|---|
DigiKey Part Number | 151-690D109-639-212-ND |
Manufacturer | |
Manufacturer Product Number | 690D109-639-212 |
Description | 690 SERIES USB 3.0 TYPE-A CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690D109-639-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 38,02700 Kč | 380,27 Kč |
| 25 | 35,62960 Kč | 890,74 Kč |
| 50 | 33,92860 Kč | 1 696,43 Kč |
| 100 | 32,30750 Kč | 3 230,75 Kč |
| 250 | 30,28332 Kč | 7 570,83 Kč |
| 500 | 28,83782 Kč | 14 418,91 Kč |
| 1 000 | 27,46139 Kč | 27 461,39 Kč |
| 2 500 | 25,74313 Kč | 64 357,83 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |




