
690P209-62C-022 | |
|---|---|
DigiKey Part Number | 151-690P209-62C-022-ND |
Manufacturer | |
Manufacturer Product Number | 690P209-62C-022 |
Description | 690 SERIES USB 3.0 TYPE-B CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690P209-62C-022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,46800 Kč | 304,68 Kč |
| 25 | 28,55720 Kč | 713,93 Kč |
| 50 | 27,18820 Kč | 1 359,41 Kč |
| 100 | 25,89050 Kč | 2 589,05 Kč |
| 250 | 24,26696 Kč | 6 066,74 Kč |
| 500 | 23,10872 Kč | 11 554,36 Kč |
| 1 000 | 22,00548 Kč | 22 005,48 Kč |
| 2 500 | 20,62844 Kč | 51 571,10 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





