
690B109-223-012 | |
|---|---|
DigiKey Part Number | 151-690B109-223-012-ND |
Manufacturer | |
Manufacturer Product Number | 690B109-223-012 |
Description | 690 SERIES USB 3.0 TYPE-A CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690B109-223-012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,23900 Kč | 172,39 Kč |
| 25 | 16,16000 Kč | 404,00 Kč |
| 50 | 15,38740 Kč | 769,37 Kč |
| 100 | 14,65030 Kč | 1 465,03 Kč |
| 250 | 13,73268 Kč | 3 433,17 Kč |
| 500 | 13,07630 Kč | 6 538,15 Kč |
| 1 000 | 12,45181 Kč | 12 451,81 Kč |
| 2 500 | 11,67237 Kč | 29 180,93 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





