
690B109-523-022 | |
|---|---|
DigiKey Part Number | 151-690B109-523-022-ND |
Manufacturer | |
Manufacturer Product Number | 690B109-523-022 |
Description | 690 SERIES USB 3.0 TYPE-A CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.0 Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690B109-523-022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,39480 Kč | 434,87 Kč |
| 50 | 16,55900 Kč | 827,95 Kč |
| 100 | 15,76740 Kč | 1 576,74 Kč |
| 250 | 14,77924 Kč | 3 694,81 Kč |
| 500 | 14,07286 Kč | 7 036,43 Kč |
| 1 000 | 13,40092 Kč | 13 400,92 Kč |
| 2 500 | 12,56201 Kč | 31 405,03 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |








