



LTM8050IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8050IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8050IY#PBF |
Description | DC DC CONVERTER 0.8-24V 48W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 2A 3.6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8050IY#PBF Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 70-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 70-BGA (15x9) |
Voltage - Input (Max) 58V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,13000 Kč | 760,13 Kč |
| 5 | 731,94800 Kč | 3 659,74 Kč |
| 10 | 720,06300 Kč | 7 200,63 Kč |
| 25 | 704,64240 Kč | 17 616,06 Kč |
| 50 | 693,17340 Kč | 34 658,67 Kč |
| 170 | 673,35400 Kč | 114 470,18 Kč |
| Unit Price without VAT: | 760,13000 Kč |
|---|---|
| Unit Price with VAT: | 919,75730 Kč |











