
T530D227M010AHE010 | |
|---|---|
DigiKey Part Number | 399-10370-2-ND - Tape & Reel (TR) 399-10370-1-ND - Cut Tape (CT) 399-10370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D227M010AHE010 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D227M010AHE010 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,88000 Kč | 157,88 Kč |
| 10 | 117,18700 Kč | 1 171,87 Kč |
| 50 | 100,97400 Kč | 5 048,70 Kč |
| 100 | 95,95820 Kč | 9 595,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,46588 Kč | 43 732,94 Kč |
| 1 500 | 83,51557 Kč | 125 273,35 Kč |
| 2 500 | 82,05413 Kč | 205 135,33 Kč |
| Unit Price without VAT: | 157,88000 Kč |
|---|---|
| Unit Price with VAT: | 191,03480 Kč |




