


LTM4653EY#PBF | |
|---|---|
DigiKey Part Number | LTM4653EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4653EY#PBF |
Description | DC DC CONVERTER 0.5-54.5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 54.5V 4A 3.1V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4653EY#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 4A |
Series | Features OCP, OTP, OVP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 77-BBGA |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) |
Voltage - Input (Min) 3.1V | Supplier Device Package 77-BGA (15x9) |
Voltage - Input (Max) 58V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,59000 Kč | 622,59 Kč |
| 5 | 599,45000 Kč | 2 997,25 Kč |
| 10 | 589,75000 Kč | 5 897,50 Kč |
| 25 | 577,11760 Kč | 14 427,94 Kč |
| 50 | 567,72720 Kč | 28 386,36 Kč |
| 170 | 551,49765 Kč | 93 754,60 Kč |
| 340 | 542,49938 Kč | 184 449,79 Kč |
| Unit Price without VAT: | 622,59000 Kč |
|---|---|
| Unit Price with VAT: | 753,33390 Kč |










