



LTM4651EY#PBF | |
|---|---|
DigiKey Part Number | LTM4651EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4651EY#PBF |
Description | DC DC CNVRTR -0.5 TO -26.5V 24W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -0.5 ~ -26.5V 3.6V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4651EY#PBF Models |
Category | Power (Watts) 24 W |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 77-BBGA |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.21" H (15.0mm x 9.0mm x 5.2mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 77-BGA (15x9) |
Voltage - Input (Max) 58V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,26000 Kč | 729,26 Kč |
| 5 | 702,04800 Kč | 3 510,24 Kč |
| 10 | 690,66600 Kč | 6 906,66 Kč |
| 25 | 675,86680 Kč | 16 896,67 Kč |
| 50 | 664,87640 Kč | 33 243,82 Kč |
| 170 | 645,86512 Kč | 109 797,07 Kč |
| Unit Price without VAT: | 729,26000 Kč |
|---|---|
| Unit Price with VAT: | 882,40460 Kč |











