
T523V686M035APE070 | |
|---|---|
DigiKey Part Number | 399-T523V686M035APE070TR-ND - Tape & Reel (TR) 399-T523V686M035APE070CT-ND - Cut Tape (CT) 399-T523V686M035APE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523V686M035APE070 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523V686M035APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 50 | 42,81500 Kč | 2 140,75 Kč |
| 100 | 40,12090 Kč | 4 012,09 Kč |
| 500 | 35,56180 Kč | 17 780,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,14989 Kč | 34 149,89 Kč |
| 3 000 | 32,40467 Kč | 97 214,01 Kč |
| 5 000 | 31,75889 Kč | 158 794,45 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |




