


LTC2945IUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2945IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2945IUD#PBF |
Description | IC POWER MONITOR I2C 12-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2945IUD#PBF Models |
Category | Voltage - Supply 2.7V ~ 5.9V |
Manufacturer Analog Devices Inc. | Current - Supply 800 µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 12-WFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 12-QFN (3x3) |
Voltage - Input 4V ~ 80V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 212,89900 Kč | 2 128,99 Kč |
| 25 | 198,41440 Kč | 4 960,36 Kč |
| 121 | 180,74942 Kč | 21 870,68 Kč |
| 363 | 172,33457 Kč | 62 557,45 Kč |
| 605 | 169,22271 Kč | 102 379,74 Kč |
| 1 089 | 166,15473 Kč | 180 942,50 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |












