
YFF31HC2A104MT000N | |
|---|---|
DigiKey Part Number | 445-16150-2-ND - Tape & Reel (TR) 445-16150-1-ND - Cut Tape (CT) 445-16150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A104MT000N |
Description | CAP FEEDTHRU 0.1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 100V 10 A 1.5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A104MT000N Models |
Category | Current 10 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 7MHz ~ 2GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 1206 (3216 Metric), 4 PC Pad |
Capacitance 0.1 µF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height (Max) 0.057" (1.45mm) |
Voltage - Rated 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 50 | 7,33280 Kč | 366,64 Kč |
| 100 | 6,63200 Kč | 663,20 Kč |
| 500 | 5,45246 Kč | 2 726,23 Kč |
| 1 000 | 5,08791 Kč | 5 087,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,65120 Kč | 9 302,40 Kč |
| 4 000 | 4,41130 Kč | 17 645,20 Kč |
| 6 000 | 4,29112 Kč | 25 746,72 Kč |
| 10 000 | 4,15798 Kč | 41 579,80 Kč |
| 14 000 | 4,08011 Kč | 57 121,54 Kč |
| 20 000 | 4,00523 Kč | 80 104,60 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |











