
YFF15PC1C104MT000N | |
|---|---|
DigiKey Part Number | 445-8052-2-ND - Tape & Reel (TR) 445-8052-1-ND - Cut Tape (CT) 445-8052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC1C104MT000N |
Description | CAP FEEDTHRU 0.1UF 20% 16V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 16V 3 A 30mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15PC1C104MT000N Models |
Category | Current 3 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 9MHz ~ 1GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric), 4 PC Pad |
Capacitance 0.1 µF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±20% | Height (Max) 0.014" (0.35mm) |
Voltage - Rated 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,81700 Kč | 38,17 Kč |
| 50 | 2,77800 Kč | 138,90 Kč |
| 100 | 2,46090 Kč | 246,09 Kč |
| 500 | 1,92454 Kč | 962,27 Kč |
| 1 000 | 1,75916 Kč | 1 759,16 Kč |
| 2 500 | 1,58477 Kč | 3 961,93 Kč |
| 5 000 | 1,47982 Kč | 7 399,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,35363 Kč | 13 536,30 Kč |
| 20 000 | 1,28456 Kč | 25 691,20 Kč |
| 30 000 | 1,24997 Kč | 37 499,10 Kč |
| 50 000 | 1,21163 Kč | 60 581,50 Kč |
| 70 000 | 1,18921 Kč | 83 244,70 Kč |
| 100 000 | 1,16764 Kč | 116 764,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |












