
YFF15PC1V224MT000N | |
|---|---|
DigiKey Part Number | 445-YFF15PC1V224MT000NTR-ND - Tape & Reel (TR) 445-YFF15PC1V224MT000NCT-ND - Cut Tape (CT) 445-YFF15PC1V224MT000NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC1V224MT000N |
Description | CAP FEEDTHRU 0.22UF 20% 35V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Feed Through Capacitor 35V 2 A 45mOhm 0402 (1005 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 45mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 4MHz ~ 2GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric), 3 PC Pad |
Capacitance 0.22 µF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height (Max) 0.020" (0.50mm) |
Voltage - Rated 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 50 | 1,70600 Kč | 85,30 Kč |
| 100 | 1,49530 Kč | 149,53 Kč |
| 500 | 1,13912 Kč | 569,56 Kč |
| 1 000 | 1,02964 Kč | 1 029,64 Kč |
| 2 500 | 0,91414 Kč | 2 285,35 Kč |
| 5 000 | 0,84469 Kč | 4 223,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76506 Kč | 7 650,60 Kč |
| 20 000 | 0,71940 Kč | 14 388,00 Kč |
| 30 000 | 0,69653 Kč | 20 895,90 Kč |
| 50 000 | 0,67119 Kč | 33 559,50 Kč |
| 70 000 | 0,65638 Kč | 45 946,60 Kč |
| 100 000 | 0,64213 Kč | 64 213,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |



