


AD8601ARTZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8601ARTZ-R2TR-ND - Tape & Reel (TR) 505-AD8601ARTZ-R2CT-ND - Cut Tape (CT) 505-AD8601ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8601ARTZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8601ARTZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 8.4 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,75000 Kč | 59,75 Kč |
| 10 | 44,69700 Kč | 446,97 Kč |
| 25 | 40,92320 Kč | 1 023,08 Kč |
| 100 | 36,76990 Kč | 3 676,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,79104 Kč | 8 697,76 Kč |
| 500 | 33,59856 Kč | 16 799,28 Kč |
| 750 | 33,00124 Kč | 24 750,93 Kč |
| 1 250 | 32,33942 Kč | 40 424,27 Kč |
| 1 750 | 31,95241 Kč | 55 916,72 Kč |
| 2 500 | 31,58057 Kč | 78 951,43 Kč |
| 6 250 | 30,77941 Kč | 192 371,31 Kč |
| Unit Price without VAT: | 59,75000 Kč |
|---|---|
| Unit Price with VAT: | 72,29750 Kč |











