
LM3880QMF-1AD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3880QMF-1AD/NOPBTR-ND - Tape & Reel (TR) 296-LM3880QMF-1AD/NOPBCT-ND - Cut Tape (CT) 296-LM3880QMF-1AD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMF-1AD/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMF-1AD/NOPB Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Applications Power Supply Sequencer | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Current - Supply 25 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 24,13920 Kč | 603,48 Kč |
| 100 | 21,47890 Kč | 2 147,89 Kč |
| 250 | 20,20848 Kč | 5 052,12 Kč |
| 500 | 19,44288 Kč | 9 721,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,81274 Kč | 18 812,74 Kč |
| 2 000 | 18,29430 Kč | 36 588,60 Kč |
| 3 000 | 18,03448 Kč | 54 103,44 Kč |
| 5 000 | 17,74680 Kč | 88 734,00 Kč |
| 7 000 | 17,57866 Kč | 123 050,62 Kč |
| 10 000 | 17,41700 Kč | 174 170,00 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |












