Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV244AQDGSRQ1

DigiKey Part Number
296-SN74LV244AQDGSRQ1TR-ND - Tape & Reel (TR)
296-SN74LV244AQDGSRQ1CT-ND - Cut Tape (CT)
296-SN74LV244AQDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV244AQDGSRQ1
Description
IC BUFF NON-INVERT 5.5V 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV244AQDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,14200 Kč101,42 Kč
259,10480 Kč227,62 Kč
1007,96450 Kč796,45 Kč
2507,41816 Kč1 854,54 Kč
5007,08892 Kč3 544,46 Kč
1 0006,97155 Kč6 971,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,41572 Kč27 078,60 Kč
10 0005,29139 Kč52 913,90 Kč
15 0005,22912 Kč78 436,80 Kč
25 0005,16015 Kč129 003,75 Kč
35 0005,11982 Kč179 193,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč