
ADS8668IDBT | |
|---|---|
DigiKey Part Number | 296-42526-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8668IDBT |
Description | IC ADC 12BIT 38-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8668IDBT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration PGA-MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 210,23200 Kč | 2 102,32 Kč |
| 50 | 187,26860 Kč | 9 363,43 Kč |
| 100 | 180,16070 Kč | 18 016,07 Kč |
| 250 | 172,65312 Kč | 43 163,28 Kč |
| 500 | 168,12846 Kč | 84 064,23 Kč |
| 1 000 | 164,40447 Kč | 164 404,47 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |











