
AD8137WYCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8137WYCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8137WYCPZ-R7CT-ND - Cut Tape (CT) 505-AD8137WYCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8137WYCPZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8137WYCPZ-R7 Models |
Category | Current - Supply 3.2mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
-3db Bandwidth 110 MHz | Supplier Device Package 8-LFCSP (3x3) |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 700 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 70,07000 Kč | 700,70 Kč |
| 25 | 64,47240 Kč | 1 611,81 Kč |
| 100 | 58,31560 Kč | 5 831,56 Kč |
| 250 | 55,37928 Kč | 13 844,82 Kč |
| 500 | 55,25834 Kč | 27 629,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,42312 Kč | 77 134,68 Kč |
| 3 000 | 50,35369 Kč | 151 061,07 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |










