
TPS7A5310AQWRTJRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A5310AQWRTJRQ1TR-ND - Tape & Reel (TR) 296-TPS7A5310AQWRTJRQ1CT-ND - Cut Tape (CT) 296-TPS7A5310AQWRTJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A5310AQWRTJRQ1 |
Description | IC REG LINEAR 1V 3A 20-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 20-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A5310AQWRTJRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 mA | |
PSRR | 70dB ~ 27dB (1kHz ~ 3MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 64,56900 Kč | 645,69 Kč |
| 25 | 59,34880 Kč | 1 483,72 Kč |
| 100 | 53,61210 Kč | 5 361,21 Kč |
| 250 | 50,87480 Kč | 12 718,70 Kč |
| 500 | 50,60014 Kč | 25 300,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,19049 Kč | 138 571,47 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |











