
MCP6481T-E/OT | |
|---|---|
DigiKey Part Number | MCP6481T-E/OTTR-ND - Tape & Reel (TR) MCP6481T-E/OTCT-ND - Cut Tape (CT) MCP6481T-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6481T-E/OT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6481T-E/OT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 240µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.7V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 4 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-R2 | Analog Devices Inc. | 2 558 | 505-AD8601ARTZ-R2CT-ND | 62,57000 Kč | Similar |
| AD8601ARTZ-REEL | Analog Devices Inc. | 13 207 | AD8601ARTZ-REELCT-ND | 49,01000 Kč | Similar |
| AD8601ARTZ-REEL7 | Analog Devices Inc. | 9 928 | 505-AD8601ARTZ-REEL7CT-ND | 49,01000 Kč | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2 524 | 505-AD8601WARTZ-R7CT-ND | 60,06000 Kč | Similar |
| AD8601WDRTZ-REEL7 | Analog Devices Inc. | 3 043 | 505-AD8601WDRTZ-REEL7CT-ND | 29,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 Kč | 14,39 Kč |
| 25 | 11,88760 Kč | 297,19 Kč |
| 100 | 11,80630 Kč | 1 180,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,05348 Kč | 33 160,44 Kč |
| Unit Price without VAT: | 14,39000 Kč |
|---|---|
| Unit Price with VAT: | 17,41190 Kč |

