


AD8601ARTZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8601ARTZ-R2TR-ND - Tape & Reel (TR) 505-AD8601ARTZ-R2CT-ND - Cut Tape (CT) 505-AD8601ARTZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8601ARTZ-R2 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8601ARTZ-R2 Models |
Category | Voltage - Input Offset 80 µV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 6V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV821M5 | Texas Instruments | 396 | LMV821M5CT-ND | 45,36000 Kč | Similar |
| MCP6481T-E/OT | Microchip Technology | 1 353 | MCP6481T-E/OTCT-ND | 14,49000 Kč | Similar |
| MCP6491T-E/OT | Microchip Technology | 98 714 | MCP6491T-E/OTCT-ND | 16,17000 Kč | Similar |
| NCS2003ASN2T1G | onsemi | 7 125 | 488-NCS2003ASN2T1GCT-ND | 10,92000 Kč | Similar |
| OPA377AIDBVR | Texas Instruments | 977 | 296-46445-1-ND | 27,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 43,10480 Kč | 1 077,62 Kč |
| 100 | 38,73290 Kč | 3 873,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,64908 Kč | 9 162,27 Kč |
| 500 | 35,39296 Kč | 17 696,48 Kč |
| 750 | 34,76373 Kč | 26 072,80 Kč |
| 1 250 | 34,06648 Kč | 42 583,10 Kč |
| 1 750 | 33,65883 Kč | 58 902,95 Kč |
| 2 500 | 33,26705 Kč | 83 167,62 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |










