Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV821M5

DigiKey Part Number
LMV821M5TR-ND - Tape & Reel (TR)
LMV821M5CT-ND - Cut Tape (CT)
LMV821M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV821M5
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV821M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3.5 mV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5.6 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
100 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV821M5/NOPBTexas Instruments1 274LMV821M5/NOPBCT-ND37,33000 KčDirect
LMV821M5X/NOPBTexas Instruments1 000LMV821M5X/NOPBCT-ND33,16000 KčMFR Recommended
LMV821AILTSTMicroelectronics10 836497-12089-1-ND22,73000 KčSimilar
LMV821ILTSTMicroelectronics4 977497-12091-1-ND28,15000 KčSimilar
MAX4400AUK+TAnalog Devices Inc./Maxim Integrated3 608MAX4400AUK+TCT-ND37,96000 KčSimilar
In-Stock: 396
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,75694 Kč24 756,94 Kč
2 00023,98278 Kč47 965,56 Kč
3 00023,59515 Kč70 785,45 Kč
5 00023,16550 Kč115 827,50 Kč
7 00022,91444 Kč160 401,08 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
146,30000 Kč46,30 Kč
1034,30700 Kč343,07 Kč
2531,29160 Kč782,29 Kč
10027,96930 Kč2 796,93 Kč
25026,38556 Kč6 596,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
145,05000 Kč45,05 Kč
1033,30600 Kč333,06 Kč
2530,38240 Kč759,56 Kč
10027,15590 Kč2 715,59 Kč
25025,61724 Kč6 404,31 Kč
50024,69000 Kč12 345,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,05000 Kč
Unit Price with VAT:54,51050 Kč