
LMV821ILT | |
|---|---|
DigiKey Part Number | 497-12091-2-ND - Tape & Reel (TR) 497-12091-1-ND - Cut Tape (CT) 497-12091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821ILT Models |
Category | Voltage - Input Offset 3.5 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 60 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 20,52200 Kč | 205,22 Kč |
| 25 | 18,58640 Kč | 464,66 Kč |
| 100 | 16,45920 Kč | 1 645,92 Kč |
| 250 | 15,44476 Kč | 3 861,19 Kč |
| 500 | 14,83410 Kč | 7 417,05 Kč |
| 1 000 | 14,60406 Kč | 14 604,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,71034 Kč | 41 131,02 Kč |
| 6 000 | 13,40644 Kč | 80 438,64 Kč |
| 9 000 | 13,25430 Kč | 119 288,70 Kč |
| 15 000 | 13,08563 Kč | 196 284,45 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

