
LMV821AILT | |
|---|---|
DigiKey Part Number | 497-12089-2-ND - Tape & Reel (TR) 497-12089-1-ND - Cut Tape (CT) 497-12089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821AILT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 60 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,35100 Kč | 163,51 Kč |
| 25 | 14,76560 Kč | 369,14 Kč |
| 100 | 13,02430 Kč | 1 302,43 Kč |
| 250 | 12,19212 Kč | 3 048,03 Kč |
| 500 | 11,69118 Kč | 5 845,59 Kč |
| 1 000 | 11,39795 Kč | 11 397,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,76909 Kč | 32 307,27 Kč |
| 6 000 | 10,51979 Kč | 63 118,74 Kč |
| 9 000 | 10,39484 Kč | 93 553,56 Kč |
| 15 000 | 10,25651 Kč | 153 847,65 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

