
OPA377AIDBVR | |
|---|---|
DigiKey Part Number | 296-46445-2-ND - Tape & Reel (TR) 296-46445-1-ND - Cut Tape (CT) 296-46445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA377AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA377AIDBVR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 760µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8601ARTZ-R2 | Analog Devices Inc. | 3 580 | 505-AD8601ARTZ-R2CT-ND | 62,99000 Kč | Similar |
| AD8601ARTZ-REEL | Analog Devices Inc. | 14 480 | AD8601ARTZ-REELCT-ND | 49,35000 Kč | Similar |
| AD8601ARTZ-REEL7 | Analog Devices Inc. | 9 953 | 505-AD8601ARTZ-REEL7CT-ND | 49,35000 Kč | Similar |
| AD8601WARTZ-R7 | Analog Devices Inc. | 2 524 | 505-AD8601WARTZ-R7CT-ND | 60,47000 Kč | Similar |
| AD8601WDRTZ-REEL7 | Analog Devices Inc. | 3 193 | 505-AD8601WDRTZ-REEL7CT-ND | 29,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,22640 Kč | 455,66 Kč |
| 100 | 16,13700 Kč | 1 613,70 Kč |
| 250 | 15,13872 Kč | 3 784,68 Kč |
| 500 | 14,53776 Kč | 7 268,88 Kč |
| 1 000 | 14,29649 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,43116 Kč | 40 293,48 Kč |
| 6 000 | 13,13194 Kč | 78 791,64 Kč |
| 9 000 | 12,98215 Kč | 116 839,35 Kč |
| 15 000 | 12,81620 Kč | 192 243,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |








