


AD8601WDRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD8601WDRTZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8601WDRTZ-REEL7CT-ND - Cut Tape (CT) 505-AD8601WDRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8601WDRTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8601WDRTZ-REEL7 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 8.4 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
Voltage - Input Offset 1.3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV821M5 | Texas Instruments | 396 | LMV821M5CT-ND | 45,36000 Kč | Similar |
| LMV821M5/NOPB | Texas Instruments | 274 | LMV821M5/NOPBCT-ND | 34,65000 Kč | Similar |
| LMV821M5X/NOPB | Texas Instruments | 3 000 | LMV821M5X/NOPBCT-ND | 29,40000 Kč | Similar |
| MAX4321EUK+T | Analog Devices Inc./Maxim Integrated | 2 157 | MAX4321EUK+TCT-ND | 69,50000 Kč | Similar |
| MAX4322EUK+T | Analog Devices Inc./Maxim Integrated | 119 | MAX4322EUK+TCT-ND | 64,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,45992 Kč | 43 379,76 Kč |
| 6 000 | 14,14212 Kč | 84 852,72 Kč |
| 9 000 | 13,98296 Kč | 125 846,64 Kč |
| 15 000 | 13,80658 Kč | 207 098,70 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |










