Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117DT33TR

DigiKey Part Number
497-1236-2-ND - Tape & Reel (TR)
497-1236-1-ND - Cut Tape (CT)
497-1236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117DT33TR
Description
IC REG LINEAR 3.3V 800MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
LD1117DT33TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Input (Max)
15V
Supplier Device Package
DPAK
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.2V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,76900 Kč77,69 Kč
256,93760 Kč173,44 Kč
1006,03060 Kč603,06 Kč
2505,59808 Kč1 399,52 Kč
5005,33686 Kč2 668,43 Kč
1 0005,12225 Kč5 122,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,89564 Kč12 239,10 Kč
5 0004,75903 Kč23 795,15 Kč
7 5004,69062 Kč35 179,65 Kč
12 5004,61481 Kč57 685,13 Kč
17 5004,57050 Kč79 983,75 Kč
25 0004,52790 Kč113 197,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč