
OPA2377AIDR | |
|---|---|
DigiKey Part Number | 296-41358-2-ND - Tape & Reel (TR) 296-41358-1-ND - Cut Tape (CT) 296-41358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2377AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2377AIDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 760µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 100 | 23,70460 Kč | 2 370,46 Kč |
| 250 | 22,32424 Kč | 5 581,06 Kč |
| 500 | 21,49230 Kč | 10 746,15 Kč |
| 1 000 | 21,46080 Kč | 21 460,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,08509 Kč | 50 212,73 Kč |
| 5 000 | 19,64955 Kč | 98 247,75 Kč |
| 7 500 | 19,43141 Kč | 145 735,58 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |






