Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA377AIDBVR

DigiKey Part Number
296-46445-2-ND - Tape & Reel (TR)
296-46445-1-ND - Cut Tape (CT)
296-46445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA377AIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
OPA377AIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
760µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
5.5 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
0.2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8601ARTZ-R2Analog Devices Inc.3 580505-AD8601ARTZ-R2CT-ND62,99000 KčSimilar
AD8601ARTZ-REELAnalog Devices Inc.14 515AD8601ARTZ-REELCT-ND49,35000 KčSimilar
AD8601ARTZ-REEL7Analog Devices Inc.11 068505-AD8601ARTZ-REEL7CT-ND49,35000 KčSimilar
AD8601WARTZ-R7Analog Devices Inc.2 724505-AD8601WARTZ-R7CT-ND60,47000 KčSimilar
AD8601WDRTZ-REEL7Analog Devices Inc.203505-AD8601WDRTZ-REEL7CT-ND29,61000 KčSimilar
In-Stock: 972
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,13700 Kč201,37 Kč
2518,22640 Kč455,66 Kč
10016,13700 Kč1 613,70 Kč
25015,13872 Kč3 784,68 Kč
50014,53776 Kč7 268,88 Kč
1 00014,29649 Kč14 296,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,43116 Kč40 293,48 Kč
6 00013,13194 Kč78 791,64 Kč
9 00012,98215 Kč116 839,35 Kč
15 00012,81620 Kč192 243,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč