
SIT8924BM-71-18E-33.333333 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-71-18E-33.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-71-18E-33.333333 |
Description | MEMS OSC XO 33.333333MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BM-71-18E-33.333333 Models |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 4.5mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 4.3mA |
Voltage - Supply 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,06000 Kč | 502,06 Kč |
| 10 | 436,46400 Kč | 4 364,64 Kč |
| 25 | 412,82080 Kč | 10 320,52 Kč |
| 50 | 395,81640 Kč | 19 790,82 Kč |
| 100 | 379,53050 Kč | 37 953,05 Kč |
| 250 | 359,05992 Kč | 89 764,98 Kč |
| 500 | 357,24780 Kč | 178 623,90 Kč |
| Unit Price without VAT: | 502,06000 Kč |
|---|---|
| Unit Price with VAT: | 607,49260 Kč |

