Diode 30 V 200mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB530SM-30FHT2R

DigiKey Part Number
RB530SM-30FHT2RTR-ND - Tape & Reel (TR)
RB530SM-30FHT2RCT-ND - Cut Tape (CT)
RB530SM-30FHT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB530SM-30FHT2R
Description
DIODE SCHOTTKY 30V 200MA EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB530SM-30FHT2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,61200 Kč36,12 Kč
1002,24680 Kč224,68 Kč
5001,65464 Kč827,32 Kč
1 0001,41527 Kč1 415,27 Kč
2 0001,14345 Kč2 286,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,82711 Kč6 616,88 Kč
16 0000,81892 Kč13 102,72 Kč
24 0000,81454 Kč19 548,96 Kč
40 0000,78258 Kč31 303,20 Kč
56 0000,71244 Kč39 896,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč