


1SS405 | |
|---|---|
DigiKey Part Number | 4878-1SS405TR-ND - Tape & Reel (TR) 4878-1SS405CT-ND - Cut Tape (CT) 4878-1SS405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS405 |
Description | DIODE SCHOTTKY 20V 50MA SOD523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 50mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 50 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Capacitance @ Vr, F | 3.9pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 500 | 1,08644 Kč | 543,22 Kč |
| 1 000 | 0,94302 Kč | 943,02 Kč |
| 2 000 | 0,84349 Kč | 1 686,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81073 Kč | 3 242,92 Kč |
| 8 000 | 0,50395 Kč | 4 031,60 Kč |
| 12 000 | 0,47540 Kč | 5 704,80 Kč |
| 20 000 | 0,47360 Kč | 9 472,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |




