
SDB160WS | |
|---|---|
DigiKey Part Number | 4878-SDB160WSCT-ND - Cut Tape (CT) 4878-SDB160WSTR-ND |
Manufacturer | |
Manufacturer Product Number | SDB160WS |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | SDB160WS Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Cut Tape (CT) Bulk | Capacitance @ Vr, F 38pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 100 | 1,69030 Kč | 169,03 Kč |
| 250 | 1,54544 Kč | 386,36 Kč |
| 500 | 1,45810 Kč | 729,05 Kč |
| 1 000 | 1,38650 Kč | 1 386,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83432 Kč | 5 502,96 Kč |
| 6 000 | 1,65776 Kč | 9 946,56 Kč |
| 9 000 | 1,56771 Kč | 14 109,39 Kč |
| 15 000 | 1,46647 Kč | 21 997,05 Kč |
| 21 000 | 1,40652 Kč | 29 536,92 Kč |
| 30 000 | 1,34821 Kč | 40 446,30 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |










