Similar
Similar

PMEG6010CEJF | |
|---|---|
DigiKey Part Number | 1727-PMEG6010CEJFTR-ND - Tape & Reel (TR) 1727-PMEG6010CEJFCT-ND - Cut Tape (CT) 1727-PMEG6010CEJFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CEJF |
Description | DIODE SCHOTTKY 60V 1A SOD323F |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 60pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,39307 Kč | 13 930,70 Kč |
| 20 000 | 1,27279 Kč | 25 455,80 Kč |
| 30 000 | 1,21150 Kč | 36 345,00 Kč |
| 50 000 | 1,14261 Kč | 57 130,50 Kč |
| 70 000 | 1,10182 Kč | 77 127,40 Kč |
| 100 000 | 1,06217 Kč | 106 217,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,01110 Kč | 301,11 Kč |
| 500 | 2,23208 Kč | 1 116,04 Kč |
| 1 000 | 1,97969 Kč | 1 979,69 Kč |
| 2 000 | 1,76688 Kč | 3 533,76 Kč |
| 5 000 | 1,53600 Kč | 7 680,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 2,78850 Kč | 278,85 Kč |
| 500 | 2,06704 Kč | 1 033,52 Kč |
| 1 000 | 1,83313 Kč | 1 833,13 Kč |
| 2 000 | 1,63606 Kč | 3 272,12 Kč |
| 5 000 | 1,42224 Kč | 7 111,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










