
NRVBSS16HE | |
|---|---|
DigiKey Part Number | 488-NRVBSS16HETR-ND - Tape & Reel (TR) 488-NRVBSS16HECT-ND - Cut Tape (CT) 488-NRVBSS16HEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS16HE |
Description | DIODE SCHOTTKY 60V 1A SOD323HE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.3 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | 43pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 500 | 5,42378 Kč | 2 711,89 Kč |
| 1 000 | 4,88057 Kč | 4 880,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87980 Kč | 11 639,40 Kč |
| 6 000 | 3,55776 Kč | 21 346,56 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










