
TPSMF4L60A | |
|---|---|
DigiKey Part Number | F7554TR-ND - Tape & Reel (TR) F7554CT-ND - Cut Tape (CT) F7554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L60A |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,13560 Kč | 613,56 Kč |
| 500 | 4,65610 Kč | 2 328,05 Kč |
| 1 000 | 4,17881 Kč | 4 178,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97682 Kč | 8 930,46 Kč |
| 6 000 | 2,72208 Kč | 16 332,48 Kč |
| 9 000 | 2,59225 Kč | 23 330,25 Kč |
| 15 000 | 2,46202 Kč | 36 930,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



