Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG4005EJ,115 | |
|---|---|
DigiKey Part Number | 1727-3877-2-ND - Tape & Reel (TR) 1727-3877-1-ND - Cut Tape (CT) 1727-3877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005EJ,115 |
Description | DIODE SCHOTTKY 40V 500MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005EJ,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 43pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 10,71000 Kč | Similar |
| BAT201M3 RRG | Taiwan Semiconductor Corporation | 8 623 | 1801-BAT201M3RRGCT-ND | 5,88000 Kč | Similar |
| MBR0540T1G | onsemi | 0 | MBR0540T1GOSCT-ND | 6,51000 Kč | Similar |
| NRVBSS14HE | onsemi | 38 428 | 488-NRVBSS14HECT-ND | 15,96000 Kč | Similar |
| NSR0240HT1G | onsemi | 1 700 | NSR0240HT1GOSCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68560 Kč | 268,56 Kč |
| 500 | 1,98432 Kč | 992,16 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46678 Kč | 4 400,34 Kč |
| 6 000 | 1,32043 Kč | 7 922,58 Kč |
| 9 000 | 1,24581 Kč | 11 212,29 Kč |
| 15 000 | 1,16189 Kč | 17 428,35 Kč |
| 21 000 | 1,11216 Kč | 23 355,36 Kč |
| 30 000 | 1,06382 Kč | 31 914,60 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



















