
SBA0840CS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA0840CS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SBA0840CS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SBA0840CS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBA0840CS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 800MA SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 800mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 800mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 800 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,95078 Kč | 475,39 Kč |
| 1 000 | 0,83320 Kč | 833,20 Kč |
| 2 000 | 0,73409 Kč | 1 468,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62612 Kč | 3 130,60 Kč |
| 10 000 | 0,55922 Kč | 5 592,20 Kč |
| 15 000 | 0,52506 Kč | 7 875,90 Kč |
| 25 000 | 0,48664 Kč | 12 166,00 Kč |
| 35 000 | 0,46387 Kč | 16 235,45 Kč |
| 50 000 | 0,44172 Kč | 22 086,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |




